Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSP-603
Order Code4911751
Product RangePSP Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €339.530 |
Price for:Each
Minimum: 1
Multiple: 1
€339.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSP-603
Order Code4911751
Product RangePSP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max3.5A
Power Rating200W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangePSP Series
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
PSP-603 is a single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSU and its loads from unexpected conditions. It has a large LCD panel with output and parameter views and a key lock feature to prevent changing the settings. It is suitable for generic bench-top applications in laboratories and educational institutions.
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP & OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard RS-232C interface
- Optional European type jack terminal
Contents
Power supply, User manual, Power cord, Test lead GTL-104, European test lead GTL-204.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
200W
Supply Voltage Max
230VAC
Product Range
PSP Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3.5A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6