Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00124022
Order Code3498568
Also Known AsGTIN UPC EAN: 4047443303202
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.010 |
Price for:Each
Minimum: 1
Multiple: 1
€14.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00124022
Order Code3498568
Also Known AsGTIN UPC EAN: 4047443303202
Technical Datasheet
Accessory TypeCard Reader
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed USB 3.0 card reader that is suitable for use with most commonly used memory card formats and sports a compact, low profile design making it ideal for travel use.
- Compatible with SD/SDHC/SDXC, microSD/microSDHC/microSDXC and CompactFlash I
- SuperSpeed USB 3.0 transfer rates up to 5Gb/s
- USB cable for connection with PC/Laptop
- Downward compatible with USB 2.0 and USB 1.1
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 55x55x9mm
- 2 Year manufacturer warranty
Contents
Card Reader, USB cable and user guide
Technical Specifications
Accessory Type
Card Reader
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067