Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00182645
Order Code2950113
Also Known AsGTIN UPC EAN: 4047443370853
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.180 |
| 5+ | €13.170 |
Price for:Each
Minimum: 1
Multiple: 1
€14.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00182645
Order Code2950113
Also Known AsGTIN UPC EAN: 4047443370853
Technical Datasheet
Connection MethodWireless via USB Receiver
Computer ConnectorUSB
Mouse Type-
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Ergonomically designed, left handed mouse that nestles pleasantly in to your hand. The buttons have been adjusted allowing a more relaxed and comfortable position, making it the perfect companion for left handed users.
- Selectable DPI tracking (800, 1200 and 1600)
- Reliable 3 button scroll
- Separate on/off switch for energy saving
- Web browser buttons provide quick access and easy navigation
- Plug and play USB interface
- Dimensions (HxWxD): 39x74x109mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver and user guide
Technical Specifications
Connection Method
Wireless via USB Receiver
Mouse Type
-
Mouse Colour
Black
SVHC
No SVHC (15-Jan-2018)
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135