Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00200116
Order Code3954168
Also Known AsGTIN UPC EAN: 4047443436887
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.580 |
Price for:Each
Minimum: 1
Multiple: 1
€17.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00200116
Order Code3954168
Also Known AsGTIN UPC EAN: 4047443436887
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact, high speed hub that allows you to easily connect up to 4 USB peripherals to a single USB port. Supplied with an additional USB-C for compatibility with modern laptops.
- Includes additional USB-C adaptor for compatibility with modern laptops
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Plug & play, no drivers required
- Supports Windows 7/8/10 and Mac OS 10.8+
- 2 Year Manufacturer warranty
Contents
Hub, USB-C adaptor and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093