Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No054590
Order Code3402544
Also Known AsGTIN UPC EAN: 4007249545909
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Slimline 4-port USB 2.0 hub
- Integrated power switch
- LED status indicator
- Supports Win XP/Vista/7/8 and Mac OS X
Contents
Hub and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112