Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No055377
Order Code3531327
Also Known AsGTIN UPC EAN: 4007249553775
Technical Datasheet
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.850 |
5+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No055377
Order Code3531327
Also Known AsGTIN UPC EAN: 4007249553775
Technical Datasheet
Flash Memory Card TypeSD Card, Class 4
Memory Capacity2GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Standard SD card with 2GB capacity
- Ideal for MP3 players and general use
- Mechanical write protection switch
- Writeable label for easy identification
Contents
Contents: Memory card only
Technical Specifications
Flash Memory Card Type
SD Card, Class 4
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
2GB
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015