Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MA
Order Code3134750
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €467.170 |
| 5+ | €455.980 |
Price for:Each
Minimum: 1
Multiple: 1
€467.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MA
Order Code3134750
Technical Datasheet
Pixel Size (H x W)14µm x 200µm
Frames per Second-
Image Colour-
Sensor Case / PackageModule
No. of Pins10Pins
Sensor Case StyleModule
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
High sensitivity, ultra-compact(finger tip sized) spectrometer head that supports the long wavelength (upto 850nm). Hermetically sealed packaging provides improved humidity resistance.
- Finger tip size is 20.1mm x 12.5mm x 10.1mm
- Spectral resolution is 15nm maximum
- Supports synchronized integration(electronic shutter function)
- Hermetic package
- For integration into mobile measurement equipment
Technical Specifications
Pixel Size (H x W)
14µm x 200µm
Image Colour
-
No. of Pins
10Pins
Supply Voltage Min
4.75V
Operating Temperature Min
5°C
Product Range
-
Frames per Second
-
Sensor Case / Package
Module
Sensor Case Style
Module
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793