Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €123.280 |
5+ | €115.130 |
10+ | €108.420 |
Price for:Each
Minimum: 1
Multiple: 1
€123.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoP16112-011MA
Order Code4416475
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity4100nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
4100nm
Operating Temperature Min
-40°C
Product Range
-
Diode Case Style
TO-46
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003