Print Page
1.371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.590 |
5+ | €10.020 |
10+ | €8.560 |
50+ | €8.020 |
100+ | €7.700 |
250+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS1223
Order Code1495587
Product RangeS1223
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS1223
Automotive Qualification Standard-
Product Overview
The S1223 from Hamamatsu is a leaded Si PIN photodiode in TO-5 package. This photodiode is highly sensitive and reliable. Typical application of photodiode are optical measurement equipment and analytical equipment.
- Dark current of 100pA
- Wavelength of peak sensitivity is 960nm
- Low capacitance
- Operating temperature range from -40°C to +100°C
- Typical terminal capacitance of 10pF
- Typical cut-off frequency of 30MHz
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
100pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
S1223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361