Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €52.000 |
Price for:Each
Minimum: 100
Multiple: 100
€5,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS12443
Order Code3134753
Technical Datasheet
Active Pixel Size2496 x 1
Pixel Size (H x W)7µm x 125µm
Frames per Second-
Image Colour-
Sensor Case / Package-
No. of Pins-
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Active Pixel Size
2496 x 1
Frames per Second
-
Sensor Case / Package
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
Pixel Size (H x W)
7µm x 125µm
Image Colour
-
No. of Pins
-
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019