Print Page
Image is for illustrative purposes only. Please refer to product description.
843 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.510 |
5+ | €7.360 |
10+ | €6.290 |
50+ | €5.900 |
100+ | €5.660 |
250+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5971
Order Code1495572
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±-
Dark Current70pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Product Overview
The S5971 is a 100MHz High-speed Si PIN Photodiode designed for visible to near infrared light detection. This photodiode provides wideband characteristics at a low bias, making them suitable for high-speed photometry.
- High reliability
- 1.2mm Photosensitive area
- 900nm Peak sensitivity wavelength (typical)
Applications
Fibre Optics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
70pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907