Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-A
Order Code5052567
Product Range55110 Series
Technical Datasheet
2.870 In Stock
1.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €5.760 |
25+ | €5.470 |
50+ | €5.270 |
100+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-A
Order Code5052567
Product Range55110 Series
Technical Datasheet
Sensor TypeProximity Sensor
Sensing Range Max19mm
Supply Voltage DC Min2.7V
Activating Distance Min19mm
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationSink
Sensor MountingFlange
Sensor TerminalsCable
Output Voltage400mV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55110 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
55100-3H-02-A is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- 3 wire voltage output digital switch
- Sensitivity gauss is typically 59
- Magnetically operated position sensor
- Reverse / over voltage protection
- Built-in temperature compensation
- High switching speed up to 12KHz
- Operates in static or dynamic magnetic field
- Operating voltage range from 2.7VDC to 24VDC
- Operating temperature range from -40°C to 100°C
- 300mm cable with tinned leads
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering
Technical Specifications
Sensor Type
Proximity Sensor
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Output Configuration
Sink
Sensor Terminals
Cable
Operating Temperature Min
-40°C
Product Range
55110 Series
Sensing Range Max
19mm
Activating Distance Min
19mm
Activating Distance Max
-
Sensor Mounting
Flange
Output Voltage
400mV
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability