Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC50WE
Order Code3679857
Product RangeC Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €411.380 |
5+ | €398.850 |
Price for:Each
Minimum: 1
Multiple: 1
€411.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC50WE
Order Code3679857
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages120V, 208V, 240V, 277V
Secondary Voltages120V, 240V
Power Rating500VA
Frequency Range60Hz
Product RangeC Series
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
60Hz
Primary Voltages
120V, 208V, 240V, 277V
Power Rating
500VA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2576