Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No106H
Order Code2785683
Product Range106 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.510 |
5+ | €28.380 |
10+ | €27.220 |
25+ | €27.180 |
50+ | €27.150 |
100+ | €26.630 |
250+ | €25.710 |
Price for:Each
Minimum: 1
Multiple: 1
€29.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No106H
Order Code2785683
Product Range106 Series
Technical Datasheet
Turns Ratio-
Primary Impedance4kohm
Secondary Impedance2.6kohm
Secondary Power150mW
Frequency Max-
Isolation Voltage-
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary340ohm
DC Resistance Secondary100ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range106 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
Secondary Impedance
2.6kohm
Frequency Max
-
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
100ohm
Transformer Terminals
PC Pin
Product Range
106 Series
Primary Impedance
4kohm
Secondary Power
150mW
Isolation Voltage
-
DC Resistance Primary
340ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628