Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182M30
Order Code3796428
Product Range1182 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182M30
Order Code3796428
Product Range1182 Series
Technical Datasheet
Power Rating160VA
Primary Voltages117V, 234V
Secondary Voltages30V, 60V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter108mm
Height44.5mm
Secondary Current Nom5.34A
Product Range1182 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Rating
160VA
Secondary Voltages
30V, 60V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
44.5mm
Product Range
1182 Series
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
108mm
Secondary Current Nom
5.34A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.003551