Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182N117
Order Code2546942
Product Range1182 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €121.840 |
5+ | €117.690 |
10+ | €113.540 |
25+ | €110.950 |
50+ | €107.390 |
Price for:Each
Minimum: 1
Multiple: 1
€121.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182N117
Order Code2546942
Product Range1182 Series
Technical Datasheet
Power Rating500VA
Primary Voltages117V, 234V
Secondary Voltages117V, 234V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter139.7mm
Height57.2mm
Secondary Current Nom4.28A
Product Range1182 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
500VA
Secondary Voltages
117V, 234V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
57.2mm
Product Range
1182 Series
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
139.7mm
Secondary Current Nom
4.28A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268