Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No119DA
Order Code2302188
Product Range119DA Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €39.970 |
5+ | €39.120 |
10+ | €38.270 |
25+ | €36.670 |
50+ | €35.700 |
100+ | €35.050 |
250+ | €33.760 |
Price for:Each
Minimum: 1
Multiple: 1
€39.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No119DA
Order Code2302188
Product Range119DA Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance8ohm
Secondary Power12W
Frequency Max20kHz
Isolation Voltage500V
Transformer ApplicationsLine Matching
DC Resistance Primary24.05ohm
DC Resistance Secondary0.513ohm
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug, Wire Leaded
Frequency Min30Hz
Product Range119DA Series
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
20kHz
Transformer Applications
Line Matching
DC Resistance Secondary
0.513ohm
Transformer Terminals
Solder Lug, Wire Leaded
Product Range
119DA Series
Primary Impedance
600ohm
Secondary Power
12W
Isolation Voltage
500V
DC Resistance Primary
24.05ohm
Transformer Mounting
Chassis Mount
Frequency Min
30Hz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608278