Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No125E
Order Code4336516
Product Range125 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €58.010 |
5+ | €56.120 |
10+ | €54.230 |
25+ | €52.950 |
50+ | €51.760 |
100+ | €50.280 |
Price for:Each
Minimum: 1
Multiple: 1
€58.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No125E
Order Code4336516
Product Range125 Series
Technical Datasheet
Turns Ratio1:6
Primary Impedance25kohm
Secondary Impedance15ohm
Secondary Power15W
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary162ohm
DC Resistance Secondary0.79ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min150Hz
Product Range125 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:6
Secondary Impedance
15ohm
Frequency Max
15kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
0.79ohm
Transformer Terminals
Wire Leaded
Product Range
125 Series
Primary Impedance
25kohm
Secondary Power
15W
Isolation Voltage
-
DC Resistance Primary
162ohm
Transformer Mounting
Chassis Mount
Frequency Min
150Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576