Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.460 |
| 5+ | €44.830 |
| 10+ | €41.890 |
| 25+ | €38.920 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€52.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1425PHD
Order Code1221286
Technical Datasheet
For Use WithRCHS and REFK Series racks
Carrying Capacity800lb
Wheel Diameter2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
RCHS and REFK Series racks
Wheel Diameter
2"
SVHC
No SVHC (25-Jun-2025)
Carrying Capacity
800lb
Product Range
-
Technical Docs (1)
Alternatives for 1425PHD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.972972