Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427E1BK
Order Code1511139
Also Known AsGTIN UPC EAN: 0623980483078
Technical Datasheet
616 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.770 |
5+ | €6.520 |
10+ | €6.260 |
20+ | €5.910 |
50+ | €5.560 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427E1BK
Order Code1511139
Also Known AsGTIN UPC EAN: 0623980483078
Technical Datasheet
Fixing Centres50.8mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427E1BK is a Chassis Handle made of round steel with blank zinc-plated finish.
- 0.19"-Diameter handle
Applications
Industrial
Contents
Handle, 6-32 x 3/8" (4) Pan head screws and 4x Internal tooth lock washers.
Technical Specifications
Fixing Centres
50.8mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04