Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.350 |
| 3+ | €25.820 |
Price for:Each
Minimum: 1
Multiple: 1
€26.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-18
Order Code2763724
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric127mm
External Depth - Metric343mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial5"
External Depth - Imperial13.5"
Product Range1444
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1444-18 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Notes
Bottom panels are not included and must be ordered separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
343mm
Body Colour
Natural
External Height - Imperial
2.01"
External Depth - Imperial
13.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5"
Product Range
1444
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259