Print Page
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.210 |
Price for:Each
Minimum: 1
Multiple: 1
€133.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-24CWW
Order Code2912248
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric76mm
External Width - Metric305mm
External Depth - Metric203mm
IP Rating-
Body ColourNatural, Brown
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial12.01"
External Depth - Imperial7.99"
Product Range1444
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1444-24CWW is an aluminium Enclosure Chassis with walnut side panels. It has walnut side panels attach with four machine screws and lock washers into metal inserts to avoid wood damage. screws should not be torqued past 4.43in-lbs. The side panels are made from solid walnut and routed out to fit over ends of chassis.
- Spot welded - heavy duty construction chassis
- Natural aluminium finish
- Usable surface of chassis front, back and top are reduced by 7/8" due to inset in walnut sides
- Optional bottom plates are punched with 4 holes - 3/16" diameter
Applications
Industrial
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76mm
External Depth - Metric
203mm
Body Colour
Natural, Brown
External Height - Imperial
2.99"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
305mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12.01"
Product Range
1444
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.764