Print Page
29 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €26.450 | 
| 5+ | €22.690 | 
| 10+ | €21.200 | 
| 20+ | €19.860 | 
| 50+ | €18.510 | 
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455N1602
Order Code4273035
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53mm
External Width - Metric103mm
External Depth - Metric160mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial6.3"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
The 1455N1602 is a PCB Box, designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminium with a minimum thickness of 0.06-inch (1.5mm). Extruded body includes a slide removable "belly" plate.
- Sized for standard eurocards
- Clear anodized finish
- Two ABS end panels
- Allows easy access to interior of enclosure
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
53mm
External Depth - Metric
160mm
Body Colour
Natural
External Height - Imperial
2.09"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455
Configurable
Yes
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3