Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.200 |
5+ | €26.590 |
10+ | €24.920 |
20+ | €24.120 |
50+ | €23.320 |
Price for:Each
Minimum: 1
Multiple: 1
€30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C801BK
Order Code1877332
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.9mm
External Width - Metric59mm
External Depth - Metric80mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial2.32"
External Depth - Imperial3.15"
Product Range1457
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The 1457C801BK is a Watertight Extruded Enclosure with end panels, made of die-cast aluminium with black powder painted finish. Designed to house PC boards or for equipment interfacing, PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Extruded aluminium body includes a recessed area for labels or membrane keypad. End panels are rugged yet easy to machine die-cast aluminium with full perimeter self-adhesive gaskets.
- Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 0.06"
- Designed to meet IP65 ratings
- Two die-cast aluminium end panels - Painted in a durable, black satin powder paint
- Hardware and self-adhesive feet
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.9mm
External Depth - Metric
80mm
Body Colour
Black
External Height - Imperial
1.2"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
59mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457
Configurable
Yes
Technical Docs (2)
Alternatives for 1457C801BK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112