Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WDH1418
Order Code4142710
Product Range1481WDH Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €483.820 |
5+ | €472.920 |
10+ | €465.640 |
Price for:Each
Minimum: 1
Multiple: 1
€483.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WDH1418
Order Code4142710
Product Range1481WDH Series
Technical Datasheet
For Use WithHammond Wallmount Enclosures
Enclosure MaterialMild Steel
IP Rating-
NEMA Rating-
External Height - Imperial12.19"
External Width - Imperial14.56"
External Width - Metric370mm
External Height - Metric310mm
Product Range1481WDH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Hammond Wallmount Enclosures
IP Rating
-
External Height - Imperial
12.19"
External Width - Metric
370mm
Product Range
1481WDH Series
Enclosure Material
Mild Steel
NEMA Rating
-
External Width - Imperial
14.56"
External Height - Metric
310mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.89888