Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1486D48
Order Code4142630
Product Range1486 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €315.030 |
Price for:Each
Minimum: 1
Multiple: 1
€315.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486D48
Order Code4142630
Product Range1486 Series
Technical Datasheet
External Height - Metric152.4mm
External Width - Metric152.4mm
Length - Metric1.22m
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial4ft
Raceway / Duct ColourGray
Raceway / Duct MaterialSteel
Product Range1486 Series
Technical Specifications
External Height - Metric
152.4mm
Length - Metric
1.22m
External Width - Imperial
6"
Raceway / Duct Colour
Gray
Product Range
1486 Series
External Width - Metric
152.4mm
External Height - Imperial
6"
Length - Imperial
4ft
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536