Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
5+ | €2.450 |
10+ | €2.400 |
20+ | €2.350 |
50+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551LTBU
Order Code1511153
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColourBlue
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial1.57"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for mounting small PC boards or used as potting boxes. Molded in translucent blue ABS plastic (translucent to blue, white and near white LEDs, readouts and displays). Two PC board standoffs molded into interior. The Lap joint construction provides protection against dust and splashing water.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
80mm
External Depth - Metric
15mm
Body Colour
Blue
External Height - Imperial
3.15"
External Depth - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02