Print Page
22 In Stock
65 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.980 |
5+ | €9.620 |
10+ | €9.260 |
20+ | €8.620 |
50+ | €7.970 |
Price for:Each
Minimum: 1
Multiple: 1
€9.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DYLBK
Order Code1511163
Product Range1553
Also Known AsGTIN UPC EAN: 0623980035628
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric147mm
External Width - Metric89mm
External Depth - Metric25mm
IP Rating-
Body ColourYellow
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.5"
External Depth - Imperial0.98"
Product Range1553
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ergonomical enclosure designed for hand-held comfort.
- Moulded in general purpose ABS plastic with an overmould, soft plastic grip
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Includes removable front panel and assembly hardware
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
147mm
External Depth - Metric
25mm
Body Colour
Yellow
External Height - Imperial
5.79"
External Depth - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15