Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.240 |
5+ | €23.280 |
10+ | €21.760 |
20+ | €20.180 |
50+ | €18.600 |
Price for:Each
Minimum: 1
Multiple: 1
€27.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553TGY
Order Code2250733
Product Range1553T
Also Known AsGTIN UPC EAN: 623980027029
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric100mm
External Depth - Metric210mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.94"
External Depth - Imperial8.27"
Product Range1553T
Product Overview
- Ergonomically designed for a comfortable fit into the user’s hand
- Perfect for instrument or mobile data enclosures requiring a keypad and display
- Both the display and keyboard areas are recessed for membrane devices
- Molded from flame retardant ABS plastic
- Handheld section of enclosure includes a dark grey
- Enclosure is assembled with M3-0.5 x 18 mm Philips machine screws, threaded into integral brass bushings
- Integral brass bushings are factory inserted into top half of the enclosure
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- P.C. board standoffs are molded into the case top & bottom halves
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
1.26"
External Depth - Imperial
8.27"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1553T
Technical Docs (2)
Alternatives for 1553TGY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201395