Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554K2GY
Order Code1877396
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980304076
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.900 |
5+ | €24.830 |
10+ | €22.960 |
20+ | €21.800 |
50+ | €20.640 |
Price for:Each
Minimum: 1
Multiple: 1
€27.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554K2GY
Order Code1877396
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980304076
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric89mm
External Width - Metric89mm
External Depth - Metric160mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.5"
External Depth - Imperial6.3"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1554K2GY is a 1554 series polycarbonate enclosure Ideally suited for mounting printed circuit boards or DIN rail mounted components.
- Polycarbonate versions are UV stabilized for outdoor use
- Polycarbonate versions are cUL and UL 508A listed (File # E65324)
- Enclosure colour is a light grey (RAL 7035)
- Meet NEMA Type 4, 4X, 6, 6P, 12 & 13 rating which meet and exceed IP rating up to and including IP68
- Watertight and flat lid
- Gasketed lid with 2 piece “tongue & groove” provide protection against access of oil, dust and water
- Replaceable gasket is one piece made from high temperature, U.L. listed silicone
- Lid secured with included M4 stainless steel machine screw threaded into corrosion resistant bushing
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
3.5"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
89mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Technical Docs (3)
Alternatives for 1554K2GY
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301639