Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554TGY
Order Code4081250
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980303956
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.080 |
5+ | €26.730 |
10+ | €24.970 |
20+ | €23.160 |
50+ | €21.350 |
Price for:Each
Minimum: 1
Multiple: 1
€30.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554TGY
Order Code4081250
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980303956
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric89mm
External Width - Metric119mm
External Depth - Metric180mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial4.69"
External Depth - Imperial7.09"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
- Light grey in colour (RAL7035)
- Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
- Gasket is factory poured using high temperature UL listed silcon gasket material
- Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
- Lid secured with self captivating M4 stainless steel machine screws (included)
- Lid screws threaded into integral stainless steel bushings
- Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
- Vertical P.C. card guides are moulded
- Internal DIN rail mounting tabs
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
3.5"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
119mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.69"
Product Range
1554 Series
Technical Docs (3)
Alternatives for 1554TGY
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34473