Print Page
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.650 |
5+ | €84.000 |
10+ | €80.070 |
Price for:Each
Minimum: 1
Multiple: 1
€86.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581H4DP
Order Code2850633
Product Range1581 DP
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric339.45mm
External Width - Metric53.98mm
Cable Length - Metric-
Length - Imperial13.36"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range1581 DP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
External Width - Metric
53.98mm
Length - Imperial
13.36"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
240V
Length - Metric
339.45mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
1581 DP
Technical Docs (2)
Alternatives for 1581H4DP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268