Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €17.790 |
3+ | €17.430 |
Price for:Each
Minimum: 1
Multiple: 1
€17.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590TRPCCB
Order Code2763902
Product Range1590TRP
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric39mm
External Width - Metric151.02mm
External Depth - Metric95mm
IP RatingIP54
Body ColourBlue
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial5.95"
External Depth - Imperial3.74"
Product Range1590TRP
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
1590TRPC series long trapezoid diecast aluminium enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Machine screws secure lid into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
39mm
External Depth - Metric
95mm
Body Colour
Blue
External Height - Imperial
1.54"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
151.02mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.95"
Product Range
1590TRP
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24