Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.310 |
Price for:Each
Minimum: 1
Multiple: 1
€60.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z090BK.
Order Code3817675
Product Range1590Z
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.54"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product Range1590Z
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
90mm
External Depth - Metric
140mm
Body Colour
Black
External Height - Imperial
3.54"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
140mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
5.51"
Product Range
1590Z
Configurable
Yes
Technical Docs (1)
Alternatives for 1590Z090BK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.261