Print Page
1 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.640 |
5+ | €13.400 |
10+ | €13.150 |
20+ | €11.940 |
50+ | €10.730 |
Price for:Each
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z163PL
Order Code3817689
Product Range1590Z
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourNatural
For Use WithHammond 1590Z163 Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1590Z
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
-
External Height - Imperial
-
Product Range
1590Z
Panel Material
Steel
For Use With
Hammond 1590Z163 Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417