Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.550 |
| 5+ | €82.580 |
| 10+ | €76.730 |
Price for:Each
Minimum: 1
Multiple: 1
€91.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP162
Order Code7626398
Product Range1590ZGRP
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET)
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product Range1590ZGRP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1590ZGRP162 is a heavy-duty thick-wall Enclosure made of watertight glass reinforced polyester with smooth finish. Easy wall mounting via through box - blind hole construction, outside of the gasket protection.
- Gasketed lid with two piece tongue and groove construction
- Lid contains self captivated stainless steel screws
- Internal mounting shelf and bonding/mounting nuts moulded-in
Applications
Industrial
Contents
Box, Lid, Gasket and 4 Cover screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
90mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10.24"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
1590ZGRP
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7