Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.990 |
5+ | €9.810 |
10+ | €9.630 |
20+ | €9.020 |
50+ | €8.410 |
Price for:Each
Minimum: 1
Multiple: 1
€9.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591DGY
Order Code4437070
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric50mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591DGY is a Multipurpose Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally suited for vertical mounting of printed circuit boards, moulded from easy to machine flame-retardant ABS plastic. Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. Black enclosures having black screws, all others standard nickel finish screws.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Alternatives for 1591DGY
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12