Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591MFLBK
Order Code3848565
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980196923
Technical Datasheet
139 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.980 |
| 5+ | €4.950 |
| 10+ | €4.890 |
| 20+ | €4.830 |
| 50+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MFLBK
Order Code3848565
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980196923
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric56mm
External Depth - Metric25mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial2.2"
External Depth - Imperial0.98"
Product RangeHammond - 1591 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lid contains four molded in PC board standoffs
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- Black enclosures include black screws, all others - standard nickel finish screws
- Flanged lid is perfect for wall or shelf mounting and enclosure security
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
25mm
Body Colour
Black
External Height - Imperial
3.35"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
Hammond - 1591 Series
Technical Docs (3)
Alternatives for 1591MFLBK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04