Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €6.790 |
10+ | €6.550 |
20+ | €6.100 |
50+ | €5.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXGSFLBK
Order Code1877170
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric96mm
External Depth - Metric122mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3.78"
External Depth - Imperial4.8"
Product Range-
Product Overview
The 1591XXGSFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
38mm
External Depth - Metric
122mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
4.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12