Print Page
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
5+ | €8.750 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMBOGRBK.
Order Code2904488
Product Range1593HAM
Technical Datasheet
For Use WithBeaglebone Green Boards
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColourBlack
Product Range1593HAM
SVHCNo SVHC (21-Jan-2025)
Product Overview
1593HAMBOGRBK is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Black colour development board enclosure
- Compatible with Beaglebone green models
- Dimension (Lx W x H) is 95 x 77 x 30mm
Technical Specifications
For Use With
Beaglebone Green Boards
External Width
77.31mm
Enclosure Material
ABS
Product Range
1593HAM
External Height
30mm
External Depth
95.31mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMBOGRBK.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07