Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.230 |
| 5+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
-
External Width
66mm
Enclosure Material
ABS
Product Range
-
External Height
28mm
External Depth
91mm
Body Colour
Blue, Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
