Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.220 |
5+ | €7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
1593HAMPI3GY is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Gray colour development board enclosure
- Compatible with Raspberry Pi 3 model B
- Dimension (Lx W x H) is 98.54 x 69.49 x 29.6mm
Technical Specifications
For Use With
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Width
69.49mm
Enclosure Material
ABS
Product Range
1593HAM
External Height
31mm
External Depth
98.54mm
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMPI3GY.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05