Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.800 |
5+ | €12.320 |
10+ | €11.830 |
20+ | €11.050 |
50+ | €10.260 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594BWBK
Order Code722856
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric81mm
External Width - Metric56mm
External Depth - Metric40mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial2.2"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1594BWBK is a heavy duty electronic instrument Enclosure made of fire retardant ABS plastic ideally suited for mounting printed circuit boards. It has lap joint construction with a factory poured silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. The countersunk lid is secured with four M3 x 0.5, 18mm long stainless steel Philips machine screws threaded into integral brass bushings.
- UL94V-0 Flammability rating
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Countersunk screw heads use neoprene O-rings
- Silicone rubber gasket remains flexible from -62 to 232°C
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
3.19"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Alternatives for 1594BWBK
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08