Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
5+ | €9.330 |
10+ | €8.830 |
25+ | €8.290 |
50+ | €7.710 |
100+ | €7.450 |
250+ | €7.270 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594ESBK..
Order Code2118544
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric167.6mm
External Width - Metric107mm
External Depth - Metric53mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial4.2"
External Depth - Imperial2.1"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167.6mm
External Depth - Metric
53mm
Body Colour
Black
External Height - Imperial
6.6"
External Depth - Imperial
2.1"
Enclosure Material
Plastic
External Width - Metric
107mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
-
Technical Docs (2)
Alternatives for 1594ESBK..
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248573