Print Page
139 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.220 |
| 10+ | €1.770 |
| 25+ | €1.620 |
| 50+ | €1.510 |
| 100+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B109
Order Code1876940
Product Range1596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric12mm
External Depth - Metric12mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.47"
Product Range1596
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
12mm
Body Colour
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.47"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
1596
Technical Docs (2)
Alternatives for 1596B109
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004