Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.490 |
5+ | €38.890 |
10+ | €36.370 |
20+ | €35.640 |
Price for:Each
Minimum: 1
Multiple: 1
€45.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No500-0940
Order Code722455
Product Range500
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric96mm
External Width - Metric190mm
External Depth - Metric178mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial7.48"
External Depth - Imperial7.01"
Product Range500
ConfigurableNo
Product Overview
The 500 series Enclosure made of 18 gauge steel base for extra strength with a two tone grey powder paint finish. It has four self-adhesive rubber feet.
- 15° or 30° Top slope
- Easy to machine - aluminium top panels are 0.064" thick aluminium
- Sides include vertical rows of ventilation
- Replacement screws SC19482-50
Applications
Industrial
Contents
Adhesive rubber feet and Required hardware.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
178mm
Body Colour
Grey
External Height - Imperial
3.78"
External Depth - Imperial
7.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
190mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
500
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32