Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.270 |
5+ | €31.580 |
10+ | €30.970 |
20+ | €30.350 |
Price for:Each
Minimum: 1
Multiple: 1
€36.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No513-0900
Order Code518876
Product Range513
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric89mm
External Width - Metric121mm
External Depth - Metric219mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial4.76"
External Depth - Imperial8.62"
Product Range513
ConfigurableNo
Product Overview
The 513-0900 is a Ventilated Instrument Case made of steel. Sides include two horizontal rows of ventilation, pre-assembled with a two tone grey powder paint finish. Top is dark satin grey. Bottom, front and back is smooth light grey).
- 18 Gauge steel base and top for extra strength
- 4 Self adhesive rubber feet and required hardware
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
89mm
External Depth - Metric
219mm
Body Colour
Grey
External Height - Imperial
3.5"
External Depth - Imperial
8.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
121mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
513
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1