Print Page
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €55.340 | 
| 5+ | €47.370 | 
| 10+ | €44.310 | 
Price for:Each
Minimum: 1
Multiple: 1
€55.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No519-0920
Order Code722431
Product Range519
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric96mm
External Width - Metric348mm
External Depth - Metric175mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial13.7"
External Depth - Imperial6.89"
Product Range519
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 519-0920 is a Sloped Console made of aluminium top slope, steel base and back. Easy to machine aluminium top panels are 0.064-inch thick aluminium. Sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey).
- 4 Self adhesive rubber feet and required hardware
- 18 Gauge steel base for extra strength
- Vertical side rows of ventilation
- 30° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
175mm
Body Colour
Grey
External Height - Imperial
3.78"
External Depth - Imperial
6.89"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
348mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
13.7"
Product Range
519
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5