Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €900.210 |
Price for:Each
Minimum: 1
Multiple: 1
€900.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECP161610
Order Code4142372
Product RangeEclipse ECP Series
Enclosure TypeSuspension System
Enclosure MaterialSteel
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric254mm
IP RatingIP54
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial10"
Product RangeEclipse ECP Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Suspension System
External Height - Metric
406.4mm
External Depth - Metric
254mm
Body Colour
Gray
External Height - Imperial
16"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
406.4mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
Eclipse ECP Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.876