Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €180.840 |
5+ | €154.580 |
10+ | €153.490 |
Price for:Each
Minimum: 1
Multiple: 1
€180.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFP3F115
Order Code2546892
Technical Datasheet
Enclosure MaterialSteel
Body ColourBlack
For Use WithRacks and Cabinets
External Height - Metric3.37m
External Width - Metric482.6mm
External Depth - Metric1.15mm
External Height - Imperial132.5"
External Width - Imperial19"
External Depth - Imperial45.08"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
For Use With
Racks and Cabinets
External Width - Metric
482.6mm
External Height - Imperial
132.5"
External Depth - Imperial
45.08"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Black
External Height - Metric
3.37m
External Depth - Metric
1.15mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.061346